NPPC111KFXC-RC vs 801-83-011-30-001101 feature comparison

NPPC111KFXC-RC Sullins Connector Solutions

Buy Now Datasheet

801-83-011-30-001101 PRECI-DIP SSA

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.1 inch
Body Length 1.12 inch 1.1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 5.08 mm 5.08 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 11 11
Base Number Matches 1 1
Body Depth 0.339 inch
Contact Finish Termination TIN
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare NPPC111KFXC-RC with alternatives

Compare 801-83-011-30-001101 with alternatives