NPL1V331
vs
35WA33020CA10X9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
804 mΩ
Leakage Current
0.3465 mA
0.1155 mA
Manufacturer Series
NPL
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
505 mA
420 mA
Surface Mount
NO
NO
Tan Delta
0.16
0.14
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare NPL1V331 with alternatives
Compare 35WA33020CA10X9 with alternatives