NPL1J4R7 vs SKP4R7M1JD11 feature comparison

NPL1J4R7 Samsung Semiconductor

Buy Now Datasheet

SKP4R7M1JD11 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 42330 mΩ 28220 mΩ
Leakage Current 0.0089 mA 0.008883 mA
Manufacturer Series NPL SKR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 34 mA 47 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Packing Method AMMO PACK

Compare NPL1J4R7 with alternatives

Compare SKP4R7M1JD11 with alternatives