NPL1A221
vs
USR1A221MCA1BA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1658 mΩ
Leakage Current
0.066 mA
0.022 mA
Manufacturer Series
NPL
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
215 mA
145 mA
Surface Mount
NO
NO
Tan Delta
0.22
0.2
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Rohs Code
No
HTS Code
8532.22.00
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare NPL1A221 with alternatives
Compare USR1A221MCA1BA with alternatives