NPI73C271KTRF vs APSD00080735271K00 feature comparison

NPI73C271KTRF NIC Components Corp

Buy Now Datasheet

APSD00080735271K00 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP PULSE ELECTRONICS CORP
Package Description 3128 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 16 Weeks 10 Weeks
Case/Size Code 3128 3128
Construction Rectangular Rectangular
DC Resistance 1.306 Ω 1.31 Ω
Inductance-Nom (L) 270 µH 270 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.5 mm 3.5 mm
Package Length 7.8 mm 7.8 mm
Package Style SMT SMT
Package Width 7 mm 7 mm
Packing Method TR, 13 Inch TR, Plastic, 13 Inch
Rated Current-Max 0.29 A 0.29 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Core Material Ferrite
Reference Standard AEC-Q200

Compare NPI73C271KTRF with alternatives

Compare APSD00080735271K00 with alternatives