NPH15S4815I
vs
NPH15S4815I
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
XP POWER LTD
|
C&D TECHNOLOGIES INC
|
Package Description |
, MODULE,6LEAD,0.8
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
4
|
Output Current-Max |
1 A
|
|
Output Voltage-Nom |
15.1 V
|
15.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Equivalence Code |
MODULE,6LEAD,0.8
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Total Power Output-Max |
15 W
|
15 W
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-30 Code |
|
R-MDMA-P4
|
JESD-609 Code |
|
e0
|
Load Regulation-Max |
|
0.5%
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
15.4775 V
|
Output Voltage-Min |
|
14.7225 V
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare NPH15S4815I with alternatives
Compare NPH15S4815I with alternatives