NPC470M10D6ATR500F vs 476XMPL010MG19 feature comparison

NPC470M10D6ATR500F NIC Components Corp

Buy Now Datasheet

476XMPL010MG19 Illinois Capacitor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NIC COMPONENTS CORP ILLINOIS CAPACITOR INC
Package Description , 2917 ,
Reach Compliance Code compliant unknown
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 25 mΩ
Height 1.9 mm
JESD-609 Code e4
Length 7.3 mm
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 1800 mA
Series NPC
Size Code 2917
Terminal Finish Gold (Au)
Width 4.3 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Manufacturer Series XMPL

Compare NPC470M10D6ATR500F with alternatives