NPC221M2.5D6ZATRF
vs
NSP221M2.5D6YATRF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (SOLID POLYMER)
ESR
9 mΩ
7 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e4
Leakage Current
0.022 mA
0.055 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
2.5 V
2.5 V
Ripple Current
3000 mA
1750 mA
Series
NPC
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.10
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
WRAPAROUND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Factory Lead Time
24 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Compare NPC221M2.5D6ZATRF with alternatives
Compare NSP221M2.5D6YATRF with alternatives