NPC221M2.5D6YATRF vs EEFCX0E221P feature comparison

NPC221M2.5D6YATRF NIC Components Corp

Buy Now Datasheet

EEFCX0E221P Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP PANASONIC CORP
Package Description , 2917 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Total Weight 125.234
Category CO2 Kg 3.5 3.59
CO2 438.31899999999996
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27 2024-01-23
CAS Accounted for Wt 87
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD Conflict Minerals Statement
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 6 mΩ 15 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e4
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, EMBOSSED, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 3500 mA 1275 mA
Series NPC
Size Code 2917 2917
Terminal Finish Gold (Au)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.055 mA
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare NPC221M2.5D6YATRF with alternatives

Compare EEFCX0E221P with alternatives