NPC-1210-100-D-3-L vs NPC-1210-100-D-3-L feature comparison

NPC-1210-100-D-3-L GE Oil & Gas Digital Solutions

Buy Now Datasheet

NPC-1210-100-D-3-L

Part not found

Search for NPC-1210-100-D-3-L
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer GE SENSING LTD
Reach Compliance Code unknown
Accuracy-Max (%) 0.5%
Body Breadth 15.24 mm
Body Length or Diameter 15.24 mm
Linearity (%) 0.1 %
Mounting Feature THROUGH HOLE MOUNT
Operating Current-Max 2 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Range 75-150mV
Output Type VOLTAGE OUTPUT
Package Shape/Style SQUARE
Port Type STRAIGHT
Pressure Sensing Mode DIFFERENTIAL
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE
Surface Mount NO
Termination Type SOLDER
Base Number Matches 1

Compare NPC-1210-100-D-3-L with alternatives