NP80N06PLG-E1B-AY vs IPB080N06NG feature comparison

NP80N06PLG-E1B-AY Renesas Electronics Corporation

Buy Now Datasheet

IPB080N06NG Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INFINEON TECHNOLOGIES AG
Part Package Code MP-25ZP D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 4
Manufacturer Package Code PRSS0004AL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Renesas Electronics
Additional Feature LOGIC LEVEL COMPATIBLE AVALANCHE RATED
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 80 A 80 A
Drain-source On Resistance-Max 0.0083 Ω 0.0077 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 115 W 214 W
Pulsed Drain Current-Max (IDM) 180 A 320 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Avalanche Energy Rating (Eas) 448 mJ
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare NP80N06PLG-E1B-AY with alternatives

Compare IPB080N06NG with alternatives