NP3500SAT3G
vs
TB3100H-13-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
DIODES INC
Part Package Code
DO-214
Package Description
ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
2
Manufacturer Package Code
CASE 403C-01
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
4 Weeks
12 Weeks
Breakover Voltage-Max
400 V
350 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
320 V
275 V
Holding Current-Max
150 mA
800 mA
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
1
Pbfree Code
No
Samacsys Manufacturer
Diodes Incorporated
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
50 A
Compare NP3500SAT3G with alternatives
Compare TB3100H-13-F with alternatives