NP16MT
vs
SFN20A350C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
GENERAL INSTRUMENT CORP
KODENSHI AUK CORP
Package Description
TO-220CT, 3 PIN
TO-220F, 3 PIN
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY POWER
Case Connection
CATHODE
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
300 A
120 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
16 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
350 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Forward Voltage-Max (VF)
1.35 V
Operating Temperature-Max
150 °C
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.025 µs
Compare NP16MT with alternatives
Compare SFN20A350C with alternatives