NP10V331MTR10X16 vs NRSA331M10V8X11.5F3 feature comparison

NP10V331MTR10X16 MERITEK Electronics Corporation

Buy Now Datasheet

NRSA331M10V8X11.5F3 NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.066 mA 0.099 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 430 mA 290 mA
Surface Mount NO NO
Tan Delta 0.2 0.19
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00.20
Diameter 8 mm
ESR 956 mΩ
JESD-609 Code e0
Length 11.5 mm
Package Style Radial
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 3.5 mm

Compare NP10V331MTR10X16 with alternatives

Compare NRSA331M10V8X11.5F3 with alternatives