NOS-90 vs NOS-90 feature comparison

NOS-90 Cooper Industries

Buy Now Datasheet

NOS-90 Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Candidate List Date 2008-10-28 2013-12-16
Body Height 200.66 mm 200.66 mm
Body Length or Diameter 34.04 mm 34.04 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 10000 A 10000 A
Rated Current 90 A 90 A
Rated Voltage(AC) 600 V 600 V
Reference Standard CE; CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 2
Rohs Code No
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31