NOMC16031003BT5
vs
NOMCT16031003BTS
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SOIC
SOIC
Reach Compliance Code
unknown
unknown
Factory Lead Time
15 Weeks
15 Weeks
Samacsys Manufacturer
Vishay
Construction
Rugged
Rugged
Element Power Dissipation
0.1 W
0.1 W
First Element Resistance
100000 Ω
100000 Ω
JESD-609 Code
e0
e3
Lead Spacing
1.27 mm
1.27 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
8
8
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.6 mm
1.6 mm
Package Length
9.906 mm
9.906 mm
Package Style
SOIC
SMT
Package Width
3.91 mm
3.91 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
100000 Ω
100000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
3915
3915
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn)
Terminal Shape
GULL WING
GULL WING
Tolerance
0.1%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare NOMC16031003BT5 with alternatives
Compare NOMCT16031003BTS with alternatives