NOIV1SE025KA-GTI vs NOIV1SE025KA-GDC feature comparison

NOIV1SE025KA-GTI onsemi

Buy Now Datasheet

NOIV1SE025KA-GDC onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code CPGA-355 CPGA355, 36.10x43.10
Package Description UPGA-355 UPGA-355
Manufacturer Package Code 107DJ 107DJ
Reach Compliance Code compliant compliant
Factory Lead Time 30 Weeks
Date Of Intro 2018-05-09
Samacsys Manufacturer onsemi onsemi
Additional Feature IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE, GLOBAL SHUTTER, ROLLING SHUTTER IT ALSO HAS ANALOG SUPPLY VOLTAGE 3.0 TO 3.6 V, ALSO ANALOG CURRENT 775 MA, IT HAS OPTICAL FORMAT OF 35 MM, GLOBAL SHUTTER, ROLLING SHUTTER
Array Type FRAME FRAME
Body Breadth 36.1 mm 36.1 mm
Body Length or Diameter 43.1 mm 43.1 mm
Dynamic Range 59.6 dB 56.2 dB
Frame Rate 53 fps 53 fps
Horizontal Pixel 5120 5120
Housing CERAMIC CERAMIC
Master Clock 310 MHz 310 MHz
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Current-Max 775 mA 380 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optical Format 1.37 inch 1.37 inch
Output Interface Type 4-WIRE INTERFACE 4-WIRE INTERFACE
Output Type DIGITAL OUTPUT DIGITAL OUTPUT
Package Shape/Style RECTANGULAR RECTANGULAR
Pixel Size 4.50X4.50 µm 4.50X4.50 µm
Sensors/Transducers Type IMAGE SENSOR,CMOS IMAGE SENSOR,CMOS
Spectral Response (nm) 400-1000 400-1000
Supply Voltage-Max 2 V 2 V
Supply Voltage-Min 1.6 V 1.6 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
Vertical Pixel 5120 5120
Base Number Matches 1 1
Pin Count 355