NNRR47M100V5X11TBNF vs ESMG101ERCR47ME11D feature comparison

NNRR47M100V5X11TBNF NIC Components Corp

Buy Now Datasheet

ESMG101ERCR47ME11D Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NIC COMPONENTS CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 317620 mΩ
JESD-609 Code e3 e6
Leakage Current 0.00941 mA 0.004 mA
Manufacturer Series NNR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK BULK
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 8 mA 10 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Finish Matte Tin (Sn) Tin/Bismuth (Sn/Bi)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Diameter 5 mm
Length 11 mm
Package Style Radial

Compare NNRR47M100V5X11TBNF with alternatives

Compare ESMG101ERCR47ME11D with alternatives