NNR471M35V12.5X25
vs
UVP1V471MHD1CA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e3
Leakage Current
0.4935 mA
0.4935 mA
Length
25 mm
25 mm
Manufacturer Series
NNR
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
NON-POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
655 mA
655 mA
Series
NNR
Surface Mount
NO
NO
Tan Delta
0.14
0.16
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Packing Method
BULK
Terminal Pitch
5 mm
Compare NNR471M35V12.5X25 with alternatives
Compare UVP1V471MHD1CA with alternatives