NMS64X4EVM30 vs HMT-65688AB-9:R feature comparison

NMS64X4EVM30 Texas Instruments

Buy Now Datasheet

HMT-65688AB-9:R Matra MHS

Buy Now Datasheet
Obsolete Obsolete
NATIONAL SEMICONDUCTOR CORP MATRA MHS
SOJ
SOJ, ,
24
unknown unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
30 ns 45 ns
R-PDSO-J24 R-PDSO-G24
15.367 mm
65536 bit 65536 bit
STANDARD SRAM STANDARD SRAM
4 4
1 1
1 1
24 24
16384 words 16384 words
16000 16000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
16KX4 16KX4
3-STATE 3-STATE
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
Not Qualified Not Qualified
3.683 mm
5.5 V 5.5 V
3 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
J BEND GULL WING
1.27 mm
DUAL DUAL
7.5 mm
1 1
2 V

Compare NMS64X4EVM30 with alternatives

Compare HMT-65688AB-9:R with alternatives