NMS0515C vs NMS0515C feature comparison

NMS0515C Murata Manufacturing Co Ltd

Buy Now Datasheet

NMS0515C C&D Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MURATA MANUFACTURING CO LTD C&D TECHNOLOGIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2020-06-04
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE -15V OUTPUT IS ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XDMA-T14 R-XDMA-T14
JESD-609 Code e3 e3
Load Regulation-Max 15% 15%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Power Output-Max 2 W 2 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Part Package Code DIP
Package Description ROHS COMPLIANT, DIP-24
Pin Count 24