NMR25F2322TR vs RNF1/4T223.2K1%T feature comparison

NMR25F2322TR NIC Components Corp

Buy Now Datasheet

RNF1/4T223.2K1%T SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.70
Additional Feature PRECISION, STANDARD: MIL-R-10509E
JESD-609 Code e0 e3
Lead Length 25 mm 28 mm
Manufacturer Series NMR
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.35 mm
Package Length 6.4 mm 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR Ammo Pack
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-R-10509
Resistance 23200 Ω 23200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series NMR RN1/4(50TC,1%)
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Construction Flame Retardant
Lead Diameter 0.56 mm

Compare NMR25F2322TR with alternatives

Compare RNF1/4T223.2K1%T with alternatives