NMR100
vs
HPR113
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
C&D TECHNOLOGIES INC
MURATA MANUFACTURING CO LTD
Part Package Code
MODULE
Package Description
SIP, SIP4/7,.2
Pin Count
7/4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
69%
Input Voltage-Max
5.5 V
16.5 V
Input Voltage-Min
4.5 V
13.5 V
Input Voltage-Nom
5 V
15 V
JESD-30 Code
R-XSIP-T4
R-XSMA-T4
JESD-609 Code
e0
e0
Length
19.5 mm
19.56 mm
Line Regulation-Max
1.2%
Load Regulation-Max
13.4%
3%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.5 V
12.6 V
Output Voltage-Min
4.625 V
11.4 V
Output Voltage-Nom
5 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIP
SIP
Package Equivalence Code
SIP4/7,.2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.25 mm
10.41 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
1 W
0.75 W
Trim/Adjustable Output
NO
NO
Width
6 mm
6.09 mm
Base Number Matches
2
2
Compare NMR100 with alternatives