NMNT25-12FSNL vs NMNT10-7FS feature comparison

NMNT25-12FSNL Knowles Capacitors

Buy Now Datasheet

NMNT10-7FS Voltronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES VOLTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance-Max 25 pF 10 pF
Capacitance-Min 7 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Feature PANEL MOUNT PANEL MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 6000 V 3500 V
Surface Mount NO NO
Terminal Shape SPECIAL FLEXIBLE WIRE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.30.00.90

Compare NMNT25-12FSNL with alternatives

Compare NMNT10-7FS with alternatives