NML06D2N7TRF vs LQG18HN2N7S00D feature comparison

NML06D2N7TRF NIC Components Corp

Buy Now Datasheet

LQG18HN2N7S00D Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP MURATA MANUFACTURING CO LTD
Package Description 0603 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks 12 Weeks
Case/Size Code 0603 0603
Construction Rectangular Multilayer Chip
DC Resistance 0.13 Ω 0.12 Ω
Inductance-Nom (L) 0.0027 µH 0.0027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.8 mm 0.8 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, 7 Inch TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 10 12
Rated Current-Max 1 A 1 A
Self Resonance Frequency 7000 MHz 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature MULTILAYER INDUCTANCE MEASURED AT 0.3 NANO HENRY
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 11.1111% 11.11%
Base Number Matches 1 1
Core Material AIR

Compare NML06D2N7TRF with alternatives

Compare LQG18HN2N7S00D with alternatives