NMK1515SC vs PDME2-S15-D15-S feature comparison

NMK1515SC Murata Manufacturing Co Ltd

Buy Now Datasheet

PDME2-S15-D15-S CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD CUI INC
Package Description SIP-7/5 SIP-6/5
Reach Compliance Code compliant compliant
ECCN Code EAR99
Factory Lead Time 13 Weeks
Date Of Intro 2020-06-05
Additional Feature LG-MAX;WD-MAX
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 16.5 V 16.5 V
Input Voltage-Min 13.5 V 13.5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-XSMA-T7 R-PSMA-T5
Length 19.65 mm 19.65 mm
Load Regulation-Max 3% 4%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 7 5
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.15 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 2 W 2 W
Trim/Adjustable Output NO NO
Width 7.65 mm 7.05 mm
Base Number Matches 1 1
Samacsys Manufacturer CUI Inc.
Approvals EN, IEC
Efficiency (Main Output) 82%
Line Regulation-Max 1.2%
Output Current-Max 0.067 A
Package Code SMA
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.06363 Vrms
Switching Frequency-Max 260 kHz

Compare NMK1515SC with alternatives

Compare PDME2-S15-D15-S with alternatives