NMJ6HF-S
vs
NMJ6HFD3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEUTRIK AG
|
NEUTRIK AG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Neutrik
|
Neutrik
|
Audio Type |
STEREO
|
STEREO
|
Body Breadth |
0.608 inch
|
0.687 inch
|
Body Depth |
1.293 inch
|
1.293 inch
|
Body Length |
0.717 inch
|
0.717 inch
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
6.3mm Audio
|
6.3mm Audio
|
Contact Finish Mating |
AG
|
AG
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRONZE
|
BRONZE
|
Contact Resistance |
15 mΩ
|
15 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VDC V
|
1000VDC V
|
Durability |
10000 Cycles
|
10000 Cycles
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Poles |
1
|
1
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Plating Thickness |
79u inch
|
79u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Length |
0.157 inch
|
0.157 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
|
|
|
Compare NMJ6HF-S with alternatives
Compare NMJ6HFD3 with alternatives