NMJ0505SAC
vs
HPR400
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
C&D TECHNOLOGIES INC
C&D TECHNOLOGIES INC
Part Package Code
MODULE
MODULE
Package Description
ROHS COMPLIANT PACKAGE-7/5
SIP,
Pin Count
7/5
7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
68%
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XSIP-T4
R-PSMA-T4
JESD-609 Code
e3
e0
Length
19.5 mm
19.56 mm
Line Regulation-Max
1.2%
Load Regulation-Max
10%
10%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
0.2 A
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SIP
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Ripple Voltage (Main Out)
0.01767 Vrms
Seated Height-Max
12.75 mm
10.41 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
1 W
0.75 W
Trim/Adjustable Output
NO
NO
Width
9.8 mm
6.09 mm
Base Number Matches
1
3
Moisture Sensitivity Level
2
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Compare NMJ0505SAC with alternatives
Compare HPR400 with alternatives