NMH0515S
vs
AA01D-005L-150D
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
ASTEC AMERICA INC
|
Part Package Code |
MODULE
|
|
Package Description |
SIP-7/5
|
, SIP7/12,.26
|
Pin Count |
7/5
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
-15V ADDITIONAL OUTPUT AVAILABLE
|
ADDITIONAL -15V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XSIP-T5
|
R-PSMA-P7
|
JESD-609 Code |
e0
|
e0
|
Length |
19.5 mm
|
|
Load Regulation-Max |
10%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
7
|
Operating Temperature-Max |
85 °C
|
71 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Current-Max |
0.067 A
|
|
Output Voltage-Max |
15.75 V
|
15.45 V
|
Output Voltage-Min |
14.25 V
|
14.55 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
|
Package Equivalence Code |
SIP5/7,.24
|
SIP7/12,.26
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
10.25 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
2 W
|
1.5 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
7.5 mm
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare NMH0515S with alternatives
Compare AA01D-005L-150D with alternatives