NME1205D
vs
12AT5S
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
C&D TECHNOLOGIES INC
PICO ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
, DIP4/6,.35,175
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
14 V
Input Voltage-Min
10.8 V
9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XDMA-T4
S-XDMA-P4
JESD-609 Code
e0
e0
Length
11.5 mm
Load Regulation-Max
15%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
0.2 A
0.15 A
Output Voltage-Max
5.5 V
5.25 V
Output Voltage-Min
4.625 V
4.75 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
DMA
Package Equivalence Code
DIP8,.3
DIP4/6,.35,175
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.05 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
1 W
0.75 W
Trim/Adjustable Output
NO
NO
Width
7.62 mm
Base Number Matches
3
1
Pbfree Code
No
Efficiency (Main Output)
71%
Compare NME1205D with alternatives
Compare 12AT5S with alternatives