NMCT0805JT1K00 vs WR08X102JDLV feature comparison

NMCT0805JT1K00 SEI Stackpole Electronics Inc

Buy Now Datasheet

WR08X102JDLV Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
STACKPOLE ELECTRONICS INC WALSIN TECHNOLOGY CORP
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Rectangular
e3 e3
NMCT
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
NMCT
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
AEC-Q200

Compare NMCT0805JT1K00 with alternatives

Compare WR08X102JDLV with alternatives