NMCR1210FG2R40 vs CR-10FL7 feature comparison

NMCR1210FG2R40 SEI Stackpole Electronics Inc

Buy Now Datasheet

CR-10FL7

Part not found

Search for CR-10FL7
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Manufacturer Series NMCR
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.33 W
Resistance 2.4 Ω
Resistor Type FIXED RESISTOR
Series NMCR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1

Compare NMCR1210FG2R40 with alternatives