NMCR1206FJ887R vs CR-06FP7--887R feature comparison

NMCR1206FJ887R SEI Stackpole Electronics Inc

Buy Now Datasheet

CR-06FP7--887R Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC VIKING TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Manufacturer Series NMCR
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, Paper, 13 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.33 W
Resistance 887 Ω 887 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series NMCR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare NMCR1206FJ887R with alternatives

Compare CR-06FP7--887R with alternatives