NMCR1206FJ11K3 vs 1206S4F1132BC feature comparison

NMCR1206FJ11K3 SEI Stackpole Electronics Inc

Buy Now Datasheet

1206S4F1132BC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Manufacturer Series NMCR
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 11300 Ω 11300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series NMCR 1206(1/4WS,F TOL)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare NMCR1206FJ11K3 with alternatives

Compare 1206S4F1132BC with alternatives