NMCR1206FG215K vs MR12X2153FQL feature comparison

NMCR1206FG215K SEI Stackpole Electronics Inc

Buy Now Datasheet

MR12X2153FQL Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Manufacturer Series NMCR
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 10 Inch TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 215000 Ω 215000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series NMCR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) TIN
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200; MIL-STD-202
Surface Mount YES
Terminal Shape WRAPAROUND

Compare NMCR1206FG215K with alternatives

Compare MR12X2153FQL with alternatives