NMCR0805JT2M20 vs CRCW08052M20JNEB feature comparison

NMCR0805JT2M20 SEI Stackpole Electronics Inc

Buy Now Datasheet

CRCW08052M20JNEB Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Manufacturer Series NMCR
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 2200000 Ω
Resistor Type FIXED RESISTOR
Series NMCR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 5%
Working Voltage 150 V
Base Number Matches 1 2
Pbfree Code Yes

Compare NMCR0805JT2M20 with alternatives