NMCR0805FG931R vs 232273469311L feature comparison

NMCR0805FG931R SEI Stackpole Electronics Inc

Buy Now Datasheet

232273469311L YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Manufacturer Series NMCR
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 10 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 931 Ω 931 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series NMCR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare NMCR0805FG931R with alternatives

Compare 232273469311L with alternatives