NMCR0603FT5K90 vs RMS06FL5901 feature comparison

NMCR0603FT5K90 SEI Stackpole Electronics Inc

Buy Now Datasheet

RMS06FL5901 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC TA-I TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Manufacturer Series NMCR
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 5900 Ω 5900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series NMCR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare NMCR0603FT5K90 with alternatives

Compare RMS06FL5901 with alternatives