NMCR0603FJ2K10 vs 0603WGF2101BBE feature comparison

NMCR0603FJ2K10 SEI Stackpole Electronics Inc

Buy Now Datasheet

0603WGF2101BBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Manufacturer Series NMCR
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.0625 W
Resistance 2100 Ω 2100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series NMCR 0603(1/16W,F TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare NMCR0603FJ2K10 with alternatives

Compare 0603WGF2101BBE with alternatives