NMC0402X7R103J16TRP
vs
0402X7R103JE7AT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.01 µF
|
0.01 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.6 mm
|
0.61 mm
|
JESD-609 Code |
e0
|
|
Length |
1 mm
|
1.02 mm
|
Manufacturer Series |
NMC
|
X7R
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER
|
TR, Paper, 7 Inch
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Series |
NMC0402 (16V)
|
X7R
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
0.5 mm
|
0.51 mm
|
Base Number Matches |
8
|
1
|
|
|
|
Compare NMC0402X7R103J16TRP with alternatives
Compare 0402X7R103JE7AT with alternatives