NMC0402NPO0R5C50TRPF
vs
0402J050P500CQB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Factory Lead Time |
14 Weeks
|
|
Capacitance |
5e-7 µF
|
5e-7 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.6 mm
|
0.6 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1 mm
|
1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
50%
|
50%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Punched Paper, 7 Inch
|
BULK
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NMC0402NPO0R5C50TRPF with alternatives
-
NMC0402NPO0R5C50TRPF vs KGM05ACG1H0R5CH
-
NMC0402NPO0R5C50TRPF vs 751796505
-
NMC0402NPO0R5C50TRPF vs
-
NMC0402NPO0R5C50TRPF vs 6.55
-
NMC0402NPO0R5C50TRPF vs Kyocera AVX Components
-
NMC0402NPO0R5C50TRPF vs Obsolete
-
NMC0402NPO0R5C50TRPF vs Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 500000uF, Surface Mount, 0402, CHIP
-
NMC0402NPO0R5C50TRPF vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXC-S-A0013544248/AVXC-S-A0013544248-1.pdf
-
NMC0402NPO0R5C50TRPF vs U
Compare 0402J050P500CQB with alternatives
-
0402J050P500CQB vs KGM05ACG1H0R5CH
-
0402J050P500CQB vs 751796505
-
0402J050P500CQB vs
-
0402J050P500CQB vs 6.55
-
0402J050P500CQB vs Kyocera AVX Components
-
0402J050P500CQB vs Obsolete
-
0402J050P500CQB vs Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 500000uF, Surface Mount, 0402, CHIP
-
0402J050P500CQB vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXC-S-A0013544248/AVXC-S-A0013544248-1.pdf
-
0402J050P500CQB vs U