NMC0201X7R331K25TRPLP vs CMC-025/331KX0201W feature comparison

NMC0201X7R331K25TRPLP NIC Components Corp

Buy Now Datasheet

CMC-025/331KX0201W Tecate Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP TECATE GROUP
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
JESD-609 Code e0
Length 0.6 mm 0.6 mm
Manufacturer Series NMC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC Waffle Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series NMC0201 (25V)
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 4 3

Compare NMC0201X7R331K25TRPLP with alternatives

Compare CMC-025/331KX0201W with alternatives