NMC-L0402NP0330F25F vs 0402M330F250BT feature comparison

NMC-L0402NP0330F25F NIC Components Corp

Buy Now Datasheet

0402M330F250BT Knowles Capacitors

Buy Now Datasheet
Yes
Yes Yes
Active Active
NIC COMPONENTS CORP KNOWLES PRECISION DEVICES
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000033 µF 0.000033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.55 mm
e3 e3
1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT
TR, PUNCHED TR
1% 1%
25 V 25 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
WRAPAROUND WRAPAROUND
0.5 mm
1 1

Compare NMC-L0402NP0330F25F with alternatives

Compare 0402M330F250BT with alternatives