NMC-H0805X7R562K200TRPF vs CMC-200/562KX0805WF feature comparison

NMC-H0805X7R562K200TRPF NIC Components Corp

Buy Now Datasheet

CMC-200/562KX0805WF Tecate Group

Buy Now Datasheet
Yes
Yes Yes
Active Active
NIC COMPONENTS CORP TECATE GROUP
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0056 µF 0.0056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.45 mm 1.45 mm
e3 e3
2 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Punched Paper, 7 Inch WAFFLE PACK
10% 10%
200 V 200 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
0.025

Compare NMC-H0805X7R562K200TRPF with alternatives

Compare CMC-200/562KX0805WF with alternatives