NMAJ10SD vs NMAJ55SD feature comparison

NMAJ10SD Knowles Capacitors

Buy Now Datasheet

NMAJ55SD Voltronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer KNOWLES PRECISION DEVICES VOLTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation HORIZONTAL HORIZONTAL
Capacitance-Max 10 pF 55 pF
Capacitance-Min 1 pF 1.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMA_HV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Package Style SMT SMT
Rated (DC) Voltage (URdc) 1000 V 600 V
Surface Mount YES YES
Terminal Shape GULL WING GULL WING
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.30.00.90
Dielectric Material POLYTETRAFLUOROETHYLENE

Compare NMAJ10SD with alternatives

Compare NMAJ55SD with alternatives