NMA4805DC vs M2415GS1U-G feature comparison

NMA4805DC C&D Technologies Inc

Buy Now Datasheet

M2415GS1U-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer C&D TECHNOLOGIES INC SENSITRON SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Pin Count 6/5
ECCN Code EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Input Voltage-Max 26.4 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-XSMA-P5
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare M2415GS1U-G with alternatives