NMA2412S vs NMA0512S feature comparison

NMA2412S XP Power

Buy Now Datasheet

NMA0512S XP Power

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XP POWER LTD XP POWER LTD
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 24 V 5 V
Number of Terminals 6 6
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 0.06 A 0.06 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP6,.1,157 SIP6,.1,157
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Pitch 4 mm 4 mm
Terminal Position SINGLE SINGLE
Base Number Matches 4 4