NMA1T4HVENL
vs
NMA1M8SDFSNL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance-Max |
4 pF
|
8 pF
|
Capacitance-Min |
0.45 pF
|
0.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
4.064 mm
|
4.064 mm
|
Dielectric Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Length |
6.096 mm
|
6.604 mm
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Rated (DC) Voltage (URdc) |
1000 V
|
500 V
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
SPECIAL
|
SPECIAL
|
Base Number Matches |
1
|
1
|
Adjuster Orientation |
|
VERTICAL
|
|
|
|
Compare NMA1T4HVENL with alternatives
Compare NMA1M8SDFSNL with alternatives