NMA1F12HVENL
vs
NMA1M4SDENL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
12 pF
|
4 pF
|
Capacitance-Min |
0.6 pF
|
0.45 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
4.064 mm
|
4.064 mm
|
Dielectric Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Length |
7.62 mm
|
6.604 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Rated (DC) Voltage (URdc) |
500 V
|
1000 V
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
SPECIAL
|
SPECIAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NMA1F12HVENL with alternatives
Compare NMA1M4SDENL with alternatives