NM93CS46LZEM8 vs CAT93HC46J-TE13REV-H feature comparison

NM93CS46LZEM8 Fairchild Semiconductor Corporation

Buy Now Datasheet

CAT93HC46J-TE13REV-H Catalyst Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOIC-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature DATA RETENTION=40 YEARS
Clock Frequency-Max (fCLK) 0.25 MHz 2 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64X16 64X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000001 A
Supply Current-Max 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 15 ms
Write Protection HARDWARE/SOFTWARE
Base Number Matches 3 1
Alternate Memory Width 8
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare CAT93HC46J-TE13REV-H with alternatives